Diodes Incorporated AH3366Q-SA-EVM Evaluation Board
Diodes Incorporated AH3366Q-SA-EVM Evaluation Board evaluates the AH3366Q high voltage and medium sensitivity hall effect unipolar switch IC. This unipolar switch is designed for position and proximity sensing in automotive applications. The AH3366Q-SA-EVM board operates at -40°C to 125°C temperature range and 3V to 28V voltage range. This evaluation board is ideal for use in seat position, gear stick, wipers, door locks, seatbelt buckle, HVAC compression, and transmission actuator.Features
- Evaluates AH3366Q hall effect switch IC
- -40°C to 125°C operating temperature range
- 3V to 28V operating voltage range
Applications
- Position and proximity sensing in automotive applications
- Seat position
- Seatbelt buckle
- Steering lock/immobilization
- Gearstick
- HVAC compression
- Transmission actuator
- Transmission gear position
- Wipers
- Sunroof and windows
- Door/trunk closure
- Door locks
- Contact-less switches
Additional Resource
Paskelbta: 2020-01-23
| Atnaujinta: 2024-07-10