Diodes Incorporated 74AVC4T 4-Bit Dual Power Supply Translating Buffer

Diodes Incorporated 74AVC4T 4-Bit Dual Power Supply Translating Buffers with three-state outputs are designed for high-speed, low-voltage logic level translation. These Diodes Inc. 74AVC4T devices support bidirectional voltage-level shifting between two logic levels, such as 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V, ideal for mixed-voltage system designs. Featuring dual VCC rails and direction control, these buffers enable efficient data transfer between buses operating at different voltages. The series offers high drive capability, low propagation delay, and low power consumption, ensuring reliable performance in portable electronics, computing, and communication applications. Available in a compact TSSOP16 package, these devices are RoHS-compliant and optimized for space-constrained designs.

Features

  • 0.8V to 3.6V supply voltage range (VCCA/VCCB
  • Maximum data rates
    • 380Mbps (1.8V to 3.3V translation)
    • 200Mbps (<1.8V to 3.3V translation)
    • 200Mbps (translates to 2.5V or 1.8V)
    • 150Mbps (translates to 1.5V)
    • 100Mbps (translates to 1.2V)
    • 50Mbps (translates as 0.8V to 1.1V)
  • High drive strength (±12mA at 3.3V)
  • Each channel has an independent DIR control input (74AVC4T774)
  • IOFF supports partial-power-down mode operation
  • ESD protection exceeds JESD 22
    • Exceeds 8000V Human Body Model (HBM, A114)
    • Exceeds 1000V Charged Device Model (CDM, C101)
  • Latchup exceeds 100mA per JESD 78, Class II
  • Totally lead-free and fully RoHS-compliant
  • Halogen-/antimony-free, Green device

Applications

  • Personal electronics
  • Industrial
  • Enterprise
  • Telecom

Specifications

  • 0.8V to 3.6V operating voltage range
  • 0V to 3.6V input/output voltage range
  • ±12mA maximum output current data input range
  • -50mA maximum input/output clamping current
  • ±50mA maximum continuous output current
  • ±100mA maximum continuous current through VCCA or GND
  • 3.5pF to 4.5pF minimum control input capacitance range
  • 6pF to 7pF minimum input/output capacitance range
  • Thermal resistance
    • 100°C/W junction-to-ambient
    • 43°C/W junction-to-case
  • +150°C maximum operating junction temperature
  • -40°C to +125°C operating free-air temperature range

Datasheets

Paskelbta: 2025-10-23 | Atnaujinta: 2025-10-31