Diodes Incorporated AH372x High-Voltage Hall-Effect Latch
Diodes Incorporated AH372x High-Voltage Hall-Effect Latch is designed for precise speed measurement in brushless DC motor commutation and is used in automotive applications. The Diodes Incorporated AH372x operates in a supply range of 3.0V to 28V and features a chopper-stabilized architecture. The device has an internal bandgap regulator for temperature-compensated supply, and robust protection mechanisms, including a reverse blocking diode with a Zener clamp on the supply. The output has an overcurrent limit and a Zener clamp for added reliability.Features
- Bipolar latch (south pole: on, north pole: off)
- 3.0V to 28V operating voltage range
- BOP and BRP of 25G to 140G and -25G to -140G (typ) high sensitivity
- Single open-drain output with overcurrent limit
- Chopper stabilized design provides superior temperature stability, minimal switch point drift, and enhanced immunity to stress
- Good RF noise immunity
- Reverse blocking diode and zener clamp on supply
- -40°C to +125°C operating temperature
- 8kV high ESD HBM
- Industry-standard SC59, SOT23 (type S), SIP-3 (ammo pack), and SIP-3 (bulk pack) packages
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free, green device
Applications
- Brushless DC motor commutation
- Revolution per minute (RPM) measurement
- Flow meters
- Angular and linear encoders and position sensors
- Contactless commutation, speed measurement, and angular position sensing/indexing in consumer home appliances, office equipment, and industrial applications
Typical Applications Circuit
Block Diagram
Paskelbta: 2024-02-21
| Atnaujinta: 2024-03-07