Digi XBee® 868LP Low-Power RF Modules
Digi International XBee 868LP Low-Power RF Modules are designed for 868MHz European applications. The XBee 868LP modules are high-performance, low-power modules that can run either a proprietary DigiMesh® or point-to-multipoint networking protocol. The modules utilize a low-power Energy Micro microcontroller and an Analog Devices ADF7023 transceiver, which offers industry-leading interference blocking. The XBee 868LP operates between 863MHz and 870MHz, making it deployable in several regions worldwide, including approved European countries and India, by utilizing a software selectable channel masking feature.The XBee 868LP for Europe uses 868MHz and surrounding frequencies for LBT + AFA (Listen Before Talk and Adaptive Frequency Agility). This virtually eliminates interference by listening to the radio environment before any transmission starts and automatically shifting to a new channel when interference is detected. This patent-pending frequency scan occurs automatically and in a matter of microseconds so as not to impact performance. The modules support RF line-of-sight distances up to 8.4km. These modules are ideal for challenging wireless environments where RF penetration and transmission distance are critical to the application.
Features
- Utilizes LBT + AFA for interference immunity
- Modules can operate in DigiMesh or point-to-multipoint wireless networking topologies
- Pin-compatible with other XBee SMT modules
- RF throughput up to 50Kbps
- Programmable versions enable custom application development
- 8-bit Freescale™ S08 microprocessor brings custom intelligence to the module
- XBee-specific CodeWarrior® development tools for easy programming
- RoHS Compliant
Specifications
- 13 I/Os
- 4 Channels 10-bit analog inputs
- -40°C to +85°C Operating temperature range
- Networking Topologies include DigiMesh®, Repeater, Point-to-Point, Point-to-Multipoint, Peer-to-Peer
- ADF7023 transceiver, Cortex™-M3 EFM32G230 at 32MHz Processor
- 863MHz to 870MHz Frequency band
- U.FL, RF Pad, PCB (PCB antenna only approved with 10Kbps data rate) Antenna options
- 10Kbps or 80Kbps RF Data rate
- Indoor/Urban range up to 370ft (112m) with the 2.1dBi antenna, up to 46ft (14m) with the PCB embedded antenna
- Outdoor/Line-of-Sight Range up to 5.2miles (8.4km) with the 2.1dBi antenna, up to 0.4miles (.64m) with the PCB embedded antenna
- Transmit Power of up to 14dBm (25mW) E.I.R.P. with 2dBi antenna, software selectable
- -101dBm at 80Kbps, -106dBm at 10Kbps Receiver sensitivity
- 2.7VDC to 3.6VDC Supply voltage
Application Example
Videos
Paskelbta: 2018-08-16
| Atnaujinta: 2024-03-04