Digi ConnectCore® for i.MX6UL Module
Digi ConnectCore® for i.MX6UL module is a cost-effective way to deliver a secure and connected System-on-Module platform. The module is slightly bigger than a postage stamp, and the patent-pending Digi SMTplus™ surface-mount form factor allows for a simplified design. Built on the NXP i.MX6UL application processor, the module is the intelligent communication engine for today’s secure connected devices. The module seamlessly integrates dual-Ethernet and pre-certified dual-band Wi-Fi® (802.11a/b/g/n/ac) with BLUETOOTH® 4.2 connectivity.Features
- Secure, connected, highly cost-effective system-on-module
- NXP i.MX6UL-2, Cortex-A7 @ 528MHz
- 256MB/1GB NAND flash, 256MB/1GB DDR3
- Stamp-sized and flexible Digi SMTplus form factor
- Pre-certified 802.11a/b/g/n/ac + Bluetooth 4.2 option
- Integrated dual 10/100 Ethernet connectivity
- Dedicated on-module security + authentication controller
- Unique ultralow-power and wake-up state management
- Turnkey embedded Linux software platform with Digi
- TrustFence® embedded device security framework
- Long-term availability and 5-year warranty
Additional Resources
Block Diagram
Videos
Paskelbta: 2017-03-22
| Atnaujinta: 2024-02-29