Digi AnywhereUSB® Plus Peripheral Devices

Digi AnywhereUSB® Plus provides seamless USB connectivity solutions for enterprise and industrial environments. These devices offer reliable connections with USB 3.1 Gen 1 ports, dual built-in power supplies, and Gigabit Ethernet support for failover redundancy. With network bonding capabilities and optional SFP+ modules, Digi AnywhereUSB Plus ensures compatibility with higher-speed and fiber networks. The product line includes the rack-mountable Digi AnywhereUSB 24 Plus with 24 USB ports, as well as the Digi AnywhereUSB 8 Plus and Digi AnywhereUSB 2 Plus, which are panel-mountable units offering eight or two ports, respectively. When paired with Digi Remote Manager®, users can efficiently monitor and manage remote installations, minimizing downtime with a straightforward setup and intuitive interface.

Digi AnywhereUSB Plus delivers advanced USB connectivity tailored to the needs of those requiring local USB ports, USB 3.1 Gen 1, and Gigabit Ethernet support.

Please note: Digi AnywhereUSB 2 Plus units require a power supply, which is not included.

Required additional equipment, not included
       •   76000965 Recommended supporting 1.8 amps per port
       •   760002021 Universal worldwide AC power
       •   76000934 North America only
       •   STP Cat 7 Ethernet cable

Features

  • Network-attached USB hubs easily connect USB peripheral devices to a PC from remote or virtual hosts
  • Ideal for connecting USB devices over the network in virtualized environments such as VMware®
  • Access and monitor USB and serial devices over TCP/IP connection
  • AnywhereUSB 24 Plus is rack mountable with two built-in power supplies and two Ethernet connections for failover redundancy
  • 1-year LifeCycle Assurance with 24x7 Expert Support and Digi Remote Manager Premier included

Videos

Application Example

Infographic - Digi AnywhereUSB® Plus Peripheral Devices
Paskelbta: 2019-03-20 | Atnaujinta: 2024-10-18