DFRobot USB Cable & Charger Tester
DFRobot USB Cable and Charger Tester is a mini portable multi-function USB color screen tester. It supports fast charging decoy, protocol conversion, real-time curve displaying, and trigger high voltage. The device integrates multiple interfaces like USB-A, Micro-USB, and Type-C. The module comes with an onboard 1.44" TFT LCD high-definition color display.Features
- Color screen display
- Support Chinese and English interface
- Support fast charge decoy, protocol conversion
- The interface can switch the direction between horizontal and vertical screens
- With CE certification
Specifications
- Input voltage range: 4~24V
- Input voltage resolution: 0.1mV
- Input voltage accuracy: ±(0.2‰+2)
- Input Current range: 0~5A
- Input Current resolution: 0.1mA
- Input Current accuracy: ±(0.5‰+2)
- Input power range: 0~120W
- Input power resolution: 0.1mW
- Input power accuracy: ±(0.5‰+2)
- Internal Resistance range: 0~9999.9Ω
- Internal Resistance resolution: 0.1mΩ
- Internal Resistance accuracy: ±(0.5‰+2)
- D + / D- voltage range: 0~3.3V
- D + / D- voltage resolution: 0.01V
- D + / D- voltage accuracy: ±(1.0%+2)
- Equipment temperature resolution: 1℃
- Equipment temperature accuracy: ±(1.2%+3)
- Capacity range: 0~99999mAh
- Capacity resolution: 0.0001mAh
- Energy used range: 0~9999.99Wh
- Energy used resolution: 0.00001Wh
- Cable internal resistance range: 0~9999.9Ω
- Cable internal resistance resolution: 0.0001Ω
overview
Additional Resource
Paskelbta: 2021-08-20
| Atnaujinta: 2023-03-13