DFRobot Fermion: 4-Bit & 8-Bit Level Translators

DFRobot Fermion: 4-Bit and 8-Bit Level Translators are level conversion modules that feature strong level compatibility and fast signal conversion speed. These translators use two separate configurable power-supply rails. The A port is designed to track VCCA, port B is designed to track VCCB, and VCCA must be less than or equal to VCCB. These translators offer low power consumption, bidirectional automatic conversion, and no direct control are needed. This module can be used in the level conversion of communication protocols such as I2C, UART, SPI, and OneWire. The 4-Bit and 8-Bit level translators operate at -30°C to 75°C temperature range.

Features

  • Low power consumption
  • Bidirectional automatic conversion and no direction control are needed

Specifications

  • M2.0 mounting hole size
  • -30°C to 75°C working temperature range
  • Conditions of use:
    • VCCB>VCCA
  • DFR0844:
    • 1.2V to 3.6V VCCA voltage range
    • 1.65V to 5.5V VCCB voltage range
    • 30µA working current
    • Conversion speed:
      • 60Mbps (maximum) push-pull and 2Mbps (maximum) open-drain
    • 15.5mm x 26mm dimensions
    • 22mm mounting hole pitch
  • DFR0843:
    • 1.65V to 3.6V VCCA voltage range
    • 2.3V to 5.5V VCCB voltage range
    • 15µA working current
    • Conversion speed:
      • 24Mbps (maximum) push-pull and 2Mbps (maximum) open-drain
    • 15.5mm x 15mm dimensions
    • 11mm mounting hole pitch

Board Overview

Mechanical Dimensions

Connection Diagram

Paskelbta: 2021-07-30 | Atnaujinta: 2022-03-11