Delta Electronics Q48SK Quarter Brick DC/DC Converters

Delta Electronics Q48SK Quarter Brick DC/DC Converters are monotonic and pre-bias startups with digital PMBus communication. These Q48SK converters offer a typical efficiency of up to 96.3% at 50% load, fully regulated output voltage, and 2250VDC isolation. Typical applications include datacom/networking, wireless networks, optical network equipment, server and data storage, and industrial/testing equipment.

Features

  • Typical efficiency up to 96.3% at 50% load
  • PMBus communication
  • Fully regulated output voltage
  • Protections
    • Input UVP
    • Output OVP
    • Output OCP
    • Output OTP
  • Remote ON/OFF
  • Monotonic and pre-bias startup
  • No minimum load required
  • 58.4mm x 36.8mm x 12.7mm dimensions
  • Soldering method
    • Wave soldering
    • Hand soldering
    • Reflow soldering (MSL 3, Q48SK12050 models)
  • IEC/EN/UL/CSA 62368-1, 2nd edition
  • ISO 9001, TL 9000, ISO 14001, QS 9000, and OHSAS18001 certified manufacturing facility

Applications

  • Datacom/networking
  • Wireless networks
  • Optical network equipment
  • Server and data storage
  • Industrial/testing equipment

Specifications

  • 36V to 75V input voltage range
  • 12V single output voltage rating
  • 50A to 67A output current rating
  • 19A to 24A input current rating
  • 160kHz switching frequency
  • -40°C to +85°C operating ambient temperature
  • -40°C to +120°C operating module temperature
  • -55°C to +125°C storage temperature range

Typical Application Schematic

Schematic - Delta Electronics Q48SK Quarter Brick DC/DC Converters

Dimension Diagram

Mechanical Drawing - Delta Electronics Q48SK Quarter Brick DC/DC Converters
Paskelbta: 2023-03-27 | Atnaujinta: 2024-04-30