Delta Electronics / Fans Ingress Protection Rated Fans
Delta Electronics Ingress Protection Fans feature built-in resistance to environmental conditions such as dust, water and foreign objects that can disable and damage fans and thermal cooling equipment. Delta Electronics Ingress Protection (IP) fans provide IP55 and higher protection as an industry standard, offering protection against the intrusion of solid objects such as hands and fingers, as well as dust or dirt exposure, accidental contact, and water in the form of salt fog, moisture or precipitation.
Features
- IP55 or higher protection
Tested against harsh environments:
- Rain and flooding
- Salt fog and moisture
- Severe dust and dirt exposure
Protection from Harsh Environments
View Results ( 30 ) Page
| Dalies Numeris | Duomenų Lapas | Darbinė Maitinimo Įtampa | Oro srautas | Triukšmas | Greitis | Vardinė dalia | Aukštis | Plotis |
|---|---|---|---|---|---|---|---|---|
| AFB0812HH-T500 | ![]() |
12 VDC | 37.4 CFM (1.06 m3/min) | 34 dBA | 3250 RPM | 2.4 W | 80 mm | 80 mm |
| PFB0812DHE-T500 | ![]() |
12 VDC | 133 CFM (3.8 m3/min) | 65 dBA | 9000 RPM | 33 W | 80 mm | 80 mm |
| AFB0624EH-TA50 | ![]() |
24 VDC | 38.4 CFM (1.09 m3/min) | 46.5 dBA | 6800 RPM | 5.76 W | 60 mm | 60 mm |
| EFB0424VHD-TZW2 | ![]() |
24 VDC | 10.1 CFM (0.29 m3/min) | 32.5 dBA | 9000 RPM | 2.16 W | 40 mm | 20 mm |
| FFB0812VH-T500 | ![]() |
12 VDC | 54.6 CFM (1.54 m3/min) | 45.4 dBA | 4000 RPM | 4.08 W | 80 mm | 80 mm |
| PFB0912UHE-T500 | ![]() |
12 VDC | 154 CFM (4.3 m3/min) | 64 dBA | 7000 RPM | 23.52 W | 92 mm | 92 mm |
| PFB0924DHE-T500 | ![]() |
24 VDC | 175 CFM (5 m3/min) | 66.5 dBA | 8000 RPM | 34.8 W | 92 mm | 92 mm |
| AFB0912SH-TZUG | ![]() |
12 VDC | 103 CFM (2.9 m3/min) | 30 dBA | 4800 RPM | 9 W | 92 mm | 92 mm |
| AFB1212VHE-T50F | ![]() |
12 VDC | 148 CFM (4.2 m3/min) | 51 dBA | 4000 RPM | 8.16 W | 120 mm | 120 mm |
| AFB1212VH-T500 | ![]() |
12 VDC | 104 CFM (2.9 m3/min) | 44.5 dBA | 3100 RPM | 4.8 W | 120 mm | 120 mm |
Paskelbta: 2015-02-04
| Atnaujinta: 2026-05-07