Delta IA DTB Temperature Controllers

Delta IA DTB Temperature Controllers offer linear voltage and dual-loop control outputs in addition to relay, voltage pulse, and current outputs. These advanced models execute heating and cooling controls simultaneously in central air-conditioning and heating systems, ensuring that target temperatures are quickly reached. The DTB units feature a built-in RS-485 communication interface with Modbus communication protocol support, Celsius or Fahrenheit temperature display, and two key lock functions. A programmable logic control (PLC) function enables users to set up to 64 groups of temperature and control times. Delta IA DTB Temperature Controllers comply with international installation dimensions and include CE and UL international safety approvals.

Features

  • Ideal for blower coil pipes in central air-conditioning systems and heating systems
  • PID / on-off / manual input / programmable control modes
  • 2 groups of outputs to auto-tuning 2 groups of PID parameters
  • Input temperature sensors include various thermocouples, platinum RTDs, and analog
  • Maximum 3 groups of alarm switches are available, with 18 alarm modes each
  • Celsius or Fahrenheit temperature display
  • 2 key lock functions: lock all keys, or lock only function keys with up/down keys still workable
  • PLC can set up 64 sets of temperature and control time
  • Optional current transformer (CT) (wire-breaking detection) function with alarm output
  • Optional event function uses PLC or switches to switch between 2 set temperatures
  • Optional valve function adjusts valve open/close by output value

Specifications

  • Built-in RS-485 communication interface (Modbus ASCII, RTU, 2400 to 38,400 baud rate)
  • 4824, 4848, 4896, and 9696 panel sizes
  • IP65 panel rating
  • Sampling time
    • 0.4s for thermocouple/platinum RTD
    • 0.15s for analog input
  • 0°C to +50°C ambient temperature range

Supports Various Sensors

Delta IA DTB Temperature Controllers

Communication

Delta IA DTB Temperature Controllers

Dual Output Control

Delta IA DTB Temperature Controllers
Paskelbta: 2023-11-02 | Atnaujinta: 2026-02-03