CUI Inc VOF-36E/VOF-40E Internal AC-DC Power Supplies

CUI Inc VOF-36E/VOF-40E Internal AC-DC Power Supplies are part of an open-frame family housed in a compact 2″ x 3″ chassis-mount package. These power supplies feature a 36W or 40W continuous output power, 90VAC to 264VAC universal input range, and a 5000m operating altitude. The VOF-36E/VOF-40E AC-DC power supplies are designed to meet IEC/EN 60335 safety standards and Class B emissions. The protection feature includes short circuit and over-voltage protection. These power supplies are compliant with RoHS and REACH standards. The VOF-36E/VOF-40E power supplies are ideal for consumer requirements, industrial requirements, and ITE requirements.

Features

  • 90VAC to 264VAC universal input range
  • Class B emissions (EN 55032/CISPR)
  • IEC/EN/UL 62368-1 Certified
  • Designed to meet IEC/EN 60335
  • Short circuit and over-voltage protection
  • 36W continuous output power (VOF-36E)
  • 40W continuous output power (VOF-40E)
  • No-load power consumption:
    • <0.1W (VOF-36E)
    • <0.15W (VOF-40E)
  • 5,000m operating altitude
  • RoHS and REACH compliant

Applications

  • Consumer requirements
  • Industrial requirements
  • ITE requirements

Temperature Derating Curve

Performance Graph - CUI Inc VOF-36E/VOF-40E Internal AC-DC Power Supplies
Paskelbta: 2025-02-04 | Atnaujinta: 2025-12-15