CUI Inc SWI10B 10W AC-DC Wall Plug Adapters

CUI Inc SWI10B 10W AC-DC Wall Plug Adapters are certified to IEC 62368-1 standards and DoE Level VI efficiency. The adapters provide up to 12W continuous power and <0.075W no-load power consumption. These adapters come in a compact case and are available in both white and black models with USB and DC barrel plug output options. North America and EU fixed-blade designs are also available. The series is CoC Tier 2 compliant and incorporates Class II construction. Protections include overcurrent, overvoltage, and short circuits. CUI Inc SWI10B 10W AC-DC Wall Plug Adapters adapters offer a 90VAC to 264VAC universal input voltage range.

Features

  • Up to 12W continuous power
  • DoE level VI efficiency
  • Universal input voltage range
  • Ultra-compact case
  • <0.075W no-load power consumption
  • 90VAC to 264VAC universal input voltage range
  • Overvoltage, overcurrent, and short-circuit protection
  • UL/cUL, FCC
  • IEC 62368-1 standard certified
  • Class II construction
  • Black and white case options available
  • North America and EU fixed-blade designs
  • USB and DC barrel plug output options

Videos

Paskelbta: 2020-06-16 | Atnaujinta: 2024-09-27