CUI Inc PSK-S60B Power Supplies w/ Power Boost Option

CUI Inc PSK-S60B Power Supplies with Power Boost Option are housed in a compact, board-mount package that offers 3kVAC isolation and a -30°C to +70°C operating temperature range. These 40W/60W encapsulated power supplies feature <150mW no-load power consumption and a 5VDC to 48VDC voltage configuration range. The optional power boost can double the rated current to support large transient loads, enabling users to design for nominal power rather than peak. This boost can double the rated output power provided to the load for a maximum of 10s and a repeated duty cycle of 10%. CUI Inc PSK-S60B power supplies are ideal for space-constrained, low-power information technology equipment (ITE), consumer electronics, and industrial applications.

Features

  • Optional power boost (supports transient loads up to 2x rated current)
  • Class II construction
  • Encapsulated
  • Board mount
  • Commercial grade
  • Overvoltage and short-circuit protections
  • CISPR32 EN 55032 Class B compliant
  • UL/EN/IEC 62368 certified

Applications

  • Consumer electronics
  • Industrial
  • ITE

Specifications

  • 5VDC to 48VDC voltage configuration range
  • Universal input voltage range of 90VAC to 264VAC
  • <150mW no-load power consumption
  • 3kVAC isolation
  • 54.25mm x 54.25mm x 35.80mm dimensions (2.136" x 2.136" x 1.409")
  • -30°C to +70°C operating temperature range

Derating Curves

Performance Graph - CUI Inc PSK-S60B Power Supplies w/ Power Boost Option
Paskelbta: 2020-04-23 | Atnaujinta: 2024-03-18