CUI Inc PSK-S12B 10W/12W Encapsulated Power Supplies
CUI Inc PSK-S12B 10W/12W Encapsulated Power Supplies feature 3kVAC isolation and a wide operating temperature range from -40°C to +75°C. These power supplies are housed in a compact, board-mount package with dimensions of 40.64mm x 27.94mm x 19.60mm. The modules offer a 5VDC to 24VDC voltage configuration range, universal input voltage range, and <75mW no-load power consumption. CUI Inc PSK-S12B 10W/12W power supplies are well suited for space-constrained, low-power information technology equipment (ITE), consumer electronics, and industrial applications.
Features
- Class II construction
- Encapsulated
- Board mount
- Overvoltage and short-circuit protections
- Commercial grade
- CISPR32 EN 55032 Class B compliant
- UL/EN/IEC 62368 certified
- Meets EN/IEC 60335
Applications
- Consumer electronics
- Industrial
- ITE
Specifications
- 5VDC to 24VDC voltage configuration range
- Universal input voltage range of 90VAC to 264VAC
- <75mW no-load power consumption
- 3kVAC isolation
- 40.64mm x 27.94mm x 19.60mm dimensions (1.6" x 1.10" x 0.772")
- -40°C to +75°C operating temperature range
Derating Curve
Paskelbta: 2020-04-23
| Atnaujinta: 2026-05-08