CUI Inc PRC10W Single/Dual Regulated DC-DC Converters
CUI Inc PRC10W Single/Dual Regulated DC-DC Converters feature an ultra-wide input range of 8.5VDC to 160VDC, a robust operating temperature range of -40°C to +100°C, and up to 88% efficiency. These 7-pin DIP isolated DC-DC converters also offer 10W isolated output, remote on/off control, reinforced insulation, as well as overvoltage, overcurrent, short-circuit, and undervoltage lockout (UVLO) protection. The modules meet EN 50155 standards and are certified to IEC/BS EN/ UL 62368-1 requirements. CUI Inc PRC10W Single/Dual Regulated DC-DC Converters are designed to meet the needs of railway and other industrial applications.Features
- 7-pin DIP isolated DC-DC converter
- Ultra-wide 18:1 input range
- Single/dual regulated outputs
- Overvoltage, overcurrent, short-circuit, and UVLO protection
- Reinforced insulation
- Efficiency up to 88%
- Remote on/off control
- Certified to IEC/BS EN/ UL 62368-1
- Meets EN 50155 with an external circuit
- UL 94V-0 case, base, and potting materials
- RoHS compliant
Applications
- Railway
- Industrial
- Renewable energy
Specifications
- 10W isolated output
- 8.5VDC to 160VDC operating input voltage
- 4200VDC isolation
- 31.8mm x 20.3mm x 12.7mm dimensions
- -40°C to +100°C operating temperature range
Derating Curve
Mechanical Drawing
Additional Resources
Paskelbta: 2023-01-05
| Atnaujinta: 2023-01-22