CUI Inc DSM1-S DC-DC Converters

CUI Inc DSM1-S DC-DC Converters offer 5VDC, 12VDC, and 24VDC input voltage ratings, an isolation voltage rating of 4000VDC, and up to 85% efficiency. These converters feature single and dual unregulated output, 1W isolated output, and an industry-standard 7-pin SIP package. Additional specifications include a wide operating temperature range of -40°C to +100°C, 100mVp-p ripple and noise rating, and a 50kHz switching frequency. CUI Inc DSM1-S DC-DC Converters are suitable for consumer electronics, smart home appliances, and small-scale automation applications.

Features

  • 5VDC, 12VDC, and 24VDC input voltage options
  • Up to 85% efficiency
  • 1W isolated output rating
  • Industry-standard 7-pin SIP package
  • Single and dual unregulated output
  • 4000VDC isolation voltage
  • Certified to UL 62368-1
  • -40°C to +100°C temperature range with derating

Applications

  • Consumer electronics
  • Smart home appliances
  • Small-scale automation

Dimensions

Mechanical Drawing - CUI Inc DSM1-S DC-DC Converters
Paskelbta: 2024-10-22 | Atnaujinta: 2024-11-04