CUI Inc DRM1-S 1W DC-DC Converters

CUI Inc DRM1-S 1W DC-DC Converters offer a 1W isolated output rating and an isolation voltage rating of 3000VDC. These converters feature single and dual unregulated output and an industry-standard 7-pin SIP package. Additional features include a wide operating temperature range of -40°C to +100°C, typical voltage ratings of 5VDC, 12VDC, and 24VDC, and a 100mVp-p ripple and noise rating. CUI Inc DRM1-S and 1W DC-DC Converters are suitable for consumer electronics, smart home appliances, and small-scale automation applications.

Features

  • 5VDC, 12VDC, and 24VDC input voltage options
  • Up to 85% efficiency
  • 1W isolated output rating
  • Industry-standard 7-pin SIP package
  • Single and dual unregulated output
  • 3000VDC isolation voltage
  • Certified to UL 62368-1
  • -40°C to +100°C temperature range without derating

Applications

  • Consumer electronics
  • Smart home appliances
  • Small-scale automation

Dimensions

Mechanical Drawing - CUI Inc DRM1-S 1W DC-DC Converters
Paskelbta: 2024-10-22 | Atnaujinta: 2024-11-04