Crydom / Sensata 53TP Panel Mount 3-Phase Solid-State Relays
Crydom 53TP Panel Mount 3-Phase Solid-State Relays (SSRs) feature state-of-the-art surface mount technology and deliver proven reliability in the most demanding applications. The SSRs are reversing relays rated at either 25A or 50A per channel. Designed for harsh environments and available with either AC or DC input control voltages, the three-phase models also feature IEC emissions compliance to CISPR 11 class A and EMC immunity per IEC 61000-4-2 through -6, level 3.
Features
- Three-phase solid-state relay with ratings of 25A, 50A per phase at 48VAC to 530VAC
- SCR output for heavy industrial loads
- Built-in transient protection
- AC or DC control
- Zero-crossing (resistive loads) or random-fire (inductive loads) output
- LED input status indicator
- UL recognized and CE compliant to EN60950-1
Applications
- Professional food equipment
- Plastic molding/extrusion machinery
- HVAC&R
- Conveyor systems
- Pumps
- Compressors
- Fans
Dimensions
Related Accessories
View Results ( 50 ) Page
| Dalies Numeris | Valdymo įtampos diapazonas | Apkrovos Srovės Įvertinimas | Įvesties Srovė | Serija | Duomenų Lapas |
|---|---|---|---|---|---|
| HS103DR-D53TP25D | 3 VDC to 32 VDC | 55 A | 7 mA to 12 mA | 53TP | ![]() |
| D53TP25C | 4 VDC to 32 VDC | 25 A | 24 mA to 35 mA | 53TP | ![]() |
| D53TP50D-10 | 4 VDC to 32 VDC | 50 A | 19 mA to 25 mA | 53TP | ![]() |
| D53TP50DH | 4 VDC to 32 VDC | 50 A | 19 mA to 25 mA | 53TP | ![]() |
| HS053-D53TP50D | 4 VDC to 32 VDC | 82.5 A | 10 mA | 53TP | ![]() |
| D53TP50C-10 | 4 VDC to 32 VDC | 50 A | 24 mA to 35 mA | 53TP | ![]() |
| D53TP25CH | 4 VDC to 32 VDC | 25 A | 24 mA to 35 mA | 53TP | ![]() |
| A53TP50D | 90 VAC to 280 VAC | 50 A | 2.2 mA to 10 mA | 53TP | ![]() |
| D53TP25D-10 | 4 VDC to 32 VDC | 25 A | 19 mA to 25 mA | 53TP | ![]() |
| D53TP50CH | 4 VDC to 32 VDC | 50 A | 24 mA to 35 mA | 53TP | ![]() |
Paskelbta: 2010-07-13
| Atnaujinta: 2026-04-09