Crouzet TMR48D Syr-line Digital Timers
Crouzet TMR48D Syr-line Digital Timers offer high precision and programming features with the big screen in the timer relays. The TMR48D digital timers come in different versions standard version (MDE1) and the performance version (MDA1, MDF1, GDF1, GDS2). These digital timers feature a large LED or LCD screen, lock function, up or down timing, memory option in an event of a break-in supply, basic, and advanced configuration modes. The digital timers from Crouzet are available in 8-pins and 11-pins connections.Features
- 13.2mm large LED or LCD screen
- Multi-function and single-function
- Basic and advanced configuration modes
- 24V to 240V AC or DC multi-voltage
- 1 or 2 relay outputs (Changeover)
- Memory option in an event of a break-in supply
- Lock function
- Up- or down-timing
- 48mm x 48mm DIN sized housing
- 63mm long compact body
- Water and dust-proof IP66 rated
- 8-pins and 11-pins connections
Applications
- Industrial Control Equipment and Automation Systems
- Packaging
- Dosage
- Fans
- Machine tools
- Lighting
- Building equipment
- HVAC, test, and measurement
- Motor control
- Food Industry
- Ice maker
- Vending machinery
Videos
Paskelbta: 2017-11-22
| Atnaujinta: 2022-05-16