Crouzet IPS24 Industrial Power Supplies
Crouzet IPS24 Industrial Power Supplies are industrial 24V power supplies that come in 60W, 120W, 240W, and 480W and have a maximum output current of 2.5A, 5A, 10A, and 20A, respectively. With its narrow width (from 43mm to 60mm max), the IPS24 power supplies are designed for various industrial applications. Characterized by their wide voltage input ranges (90Va to 264Va), these power supplies allow the supply of single-phase mains electric power to DC power lines. With a high efficiency of up to 87% @230V, Crouzet IPS24 Industrial Power Supplies are ideal for a wide variety of 24Vc applications.Features
- Industrial 24V Power Supplies
- 60W, 120W, 240W, and 480W output power; maximum output current of 2.5A, 5A, 10A, and 20A, respectively
- Up to 87% @ 230 Va efficiency
- 90Va to 264Va voltage input ranges
- -25°C to +50°C operating temperature
- 43mm to 60mm (max) width
- DIN rail mount
- Degree 2, Group II b pollution rating
- UL and CE certifications
Paskelbta: 2023-06-13
| Atnaujinta: 2023-06-19