Crouzet em4 Remote PLC

Crouzet em4 Remote PLC is a nano-PLC that can be easily monitored from anywhere, anytime. This leading-edge device, supported by best-in-class tools, enables the design and implementation of smart automation applications. EM4 is compact and expandable, with the capability to support up to 46 I/Os with the same nano-PLC. With its exceptional performance, precise analog I/Os, and easy connectivity, em4 is ideal for water and waste treatment, access control, small industrial machines, and embedded applications.

Features

  • Best-in-Class Tools
    • em4 software to program remote management and maintenance
    • em4 web provides a powerful web-based platform for your PC
    • em4 app allows control and monitoring through smartphones
  • 12 configurable analog inputs (including 4-20mA)
  • More control (30µs per function block)
  • Inherent performance allows upgrades over time
    • More efficiency (32-bit processor calculation)
    • More memory available (up to 1000 function blocks)

Applications

  • Water and waste management
  • Access control
  • Small industrial machines
  • Mobile applications
View Results ( 4 ) Page
Dalies Numeris Aprašymas
88981103 PLC Valdikliai em4 local B26 24VDC Glossy Black
88981106 PLC Valdikliai StarterKit em4 local B26 24VDC Glossy Blk
88981136 PLC Valdikliai Em4 Nano-Plc Ethernet, B26-Et Starter Kit, 26 I/O, 24 Vdc, Cable, Software Usb
88982113 PLC Valdikliai Em4 Digital Expansion, E10R, 24 Vdc
Paskelbta: 2014-06-03 | Atnaujinta: 2026-09-04