Cree LED XLamp® CXB3590 LEDs

Cree XLamp® CXB3590 LED Arrays are high‑flux, multi‑die integrated arrays, offering high performance in an easy-to-use platform. With XLamp LED lighting‑class reliability, the CXB3590's uniform emitting surface enables both directional and non‑directional lighting applications and luminaire and lamp designs. Available in 2‑step, 3‑step, and 5-step color consistency the CXB3590 LEDs provide high lumen output and high efficacy in a single, easy‑to‑use package that eliminates the need for reflow soldering.

The Cree LED XLamp CXB3590 LEDs are housed in a 27.35mm x  27.35mm package with a 23mm optical source.

Features

  • 30mm optical source
  • Mechanical and optical design consistent with CXA35 LED
  • Available in 70-, 80-, and 90-minimum CRI options
  • Cree EasyWhite® 2-, 3-, and 5-step binning
  • 36V class and 72V class forward voltage options
  • 85°C binning and characterization
  • Extremely uniform color over viewing angle
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
  • RoHS and REACh compliant
  • UL® recognized component (E349212)

Applications

  • Non-directional
  • Directional
  • Downlights
  • Roadway and parking

Specifications

  • 27.35mm x  27.35mm package
  • 23mm Light Emitting Surface (LES)
  • 115º viewing angle
  • High-CRI options
  • 2.8A maximum drive current
  • 106W maximum power
  • 9739lm to 15200lm light output
  • 175lm/W maximum efficacy at binning conditions
  • 36V @ 1.925A typical forward voltage
  • 0.1mA maximum reverse current
  • Binning:
    • 85°C
    • 2-, 3-, and 5-step EasyWhite®
  • 8000V (HBM per Mil-Std-883D) maximum ESD withstand voltage

Package Outline

Mechanical Drawing - Cree LED XLamp® CXB3590 LEDs
Paskelbta: 2017-01-09 | Atnaujinta: 2022-04-28