Cree LED XLamp® CXB1304 LED Arrays
Cree LED XLamp® CXB1304 LED Arrays deliver high lumen output and high efficacy in a single, easy-to-use, compact package. The arrays offer up to 30% higher efficacy and up to 20% higher lumens than the first generation series in the same small LES. The series is a drop-in performance upgrade to existing CXA LED designs, shortening the luminaire design cycle and improving time to market. The Cree LED XLamp CXB1304 LED Arrays are available in 2-step, 3-step, and 5-step EasyWhite® bins and 2-step and 3-step Premium Color bins.Features
- 6mm optical source
- Mechanical and optical design consistent with other CXA13LEDs
- Available in 70-, 80-, 90-, and 95-minimum CRI options
- Cree EasyWhite® 2-, 3‑, and 5-step binning
- Premium Color 2- and 3-step binning
- Forward voltage options: 9V class, 18V class, and 36V class
- 85°C binning and characterization
- Extremely uniform color over the viewing angle
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- RoHS and REACH compliant
- UL® recognized component (E349212)
Specifications
- 13.35mm x 13.35mm Size
- Product options:
- 9V
- 18V
- 36V
- High-CRI
- Maximum drive current:
- 1.0A (9V)
- 0.5A (18V)
- 0.25A (36V)
- Max Power: 9.5W
- 500lm to 1160lm Light output
- 172lm/W Maximum efficacy at binning conditions
- 6mm Light Emitting Surface (LES)
- Typical forward voltage:
- 8.6V @ 400mA (9V)
- 17.3V @ 200mA (18V)
- 34.5V @ 100mA (36V)
- 0.1mA Maximum reverse current
- 115° Viewing angle
- Binning:
- 85°C
- 2-, 3-, and 5-Step EasyWhite®
- 8000V (HBM per Mil-Std-883D) Maximum ESD withstand voltage
Applications
- Non-directional
- Directional
- Downlights
Paskelbta: 2018-08-10
| Atnaujinta: 2024-05-16