Cree LED XLamp® MHB-B LEDs

Cree LED XLamp® MHB-B LEDs are designed to deliver lower system costs for high lumen, high efficiency applications designed to meet the DesignLights Consortium® (DLC) 4.0 Premium requirements. Leveraging key elements of the Cree SC5 Technology Platform, the ceramic MHB-B LEDs combine high light output, high efficacy and high reliability to enable high lumen LED designs that are not possible with mid-power LEDs. MHB-B LEDs deliver up to 931 lumens at 85°C and 13% higher LPW than MHB-A LEDs in the same 5mm x 5mm package, allowing lighting manufacturers to quickly increase performance for existing MHB designs without any additional investment.

Features

  • Flexible 9V/700mA, 18V/350mA, or 36V/175mA options
  • Compact 5mm x 5mm package
  • 115° viewing angle
  • Available in 70-CRI, 80-CRI, and 90-CRI options
  • 6W maximum power
  • 931lm maximum light output
  • 162lm/W maximum efficacy at binning conditions
  • 150°C maximum junction temperature 
  • Binning: 85°C; 2- 3- and 5-step EasyWhite®
  • Maximum ESD withstand voltage: 8000V (HBM per Mil-Std-883D)
  • Unlimited floor life at ≤ 30ºC/85% RH
  • Reflow solderable - JEDEC J-STD-020C
  • An electrically neutral thermal path
  • RoHS- and ReACh-compliant
  • UL® recognized component (E349212)

Applications

  • DLC® 4.0 premium applications
  • Horticulture
  • Non-directional
  • Directional
  • Downlights
  • Low-bay
  • High-bay
  • Exterior area
View Results ( 5 ) Page
Dalies Numeris Apšvietimo spalva Bangos ilgis / spalvų temperatūra Spalvų Perteikimo Indeksas - CRI
MHBBWT-0000-000C0BE250E Cool White 5000 K 70
MHBBWT-0000-000C0BD440E Neutral White 4000 K 70
MHBBWT-0000-000N0HC427G Warm White 2700 K 80
MHBBWT-0000-000N0HD230G Warm White 3000 K 80
MHBBWT-0000-000N0UB430G Warm White 3000 K 90
Paskelbta: 2016-11-17 | Atnaujinta: 2022-03-11