Cree LED XLamp® XP-G4 LEDs

Cree LED XLamp® XP-G4 LEDs are fourth-generation LEDs that offer efficacy and remarkable optical performance. The XP-G4 LEDs feature an array of innovations, like an elevated maximum drive current of 3000mA and an optimized optical profile that maximizes on-axis light output, casting brilliance in every direction. Cree LED XLamp XP-G4 LEDs are optimized for a wide range of both indoor and outdoor directional lighting applications requiring precise light control, good color over angle, and longterm reliability. These LEDs are available in correlated color temperatures (CCTs) ranging from 1800K to 6500K and color rendering index (CRI), including 70, 80, and 90 CRI.

Features

  • Available in no CRI minimum white, 70-, 80- and 90-CRI white
  • 3-step and 5-step options
  • Binned at 85°C
  • 3000mA Maximum drive current
  • 1.3°C/W Low thermal resistance
  • 115° Wide viewing angle
  • Unlimited floor life at ≤ 30ºC/85% RH
  • Reflow solderable - JEDEC J‑STD‑020C
  • Electrically neutral thermal path
  • RoHS and REACH compliant

Applications

  • Residential
  • Commercial
  • Street and area lighting
  • Automotive
  • Industrial
  • Horticultural
  • Roadways
  • Torches
  • Stadiums and arenas

Videos

Package Outline

Mechanical Drawing - Cree LED XLamp® XP-G4 LEDs
Paskelbta: 2023-07-17 | Atnaujinta: 2024-08-06