Coto Technology RR123-1H02-612 RedRock® TMR Sensor

Coto Technology RR123-1H02-612 RedRock® Tunneling Magneto Resistance (TMR) Sensor is a digital magnetic sensor switch with 7G (0.7mT) sensitivity. This sensor features an omnipolar magnetic field response and offers the lowest average current of 20nA. The RR123-1H02-612 sensor operates at 1Hz frequency with a supply voltage from 1V to 3.6V range. This sensor/switch can be used to efficiently source up to 20mA of current to an application circuit. The Latch Control Pin (LCP) keeps the output in a given state regardless of any changes in the magnetic field. The RR123-1H02-612 sensor is ideal for use in small battery-powered applications like portable medical devices, proximity detection, and wake-up microprocessors.

Features

  • Tunneling Magneto-Resistance (TMR) technology
  • CMOS integration
  • Operate sensitivity of 7G (0.7mT)
  • 20nA lowest average current
  • Latch Control Pin (LCP) locks output voltage in current state
  • 1V to 3.6V supply voltage range
  • Can efficiently source up to 20mA with a low PMOS RDS(ON)
  • Omnipolar push-pull response
  • 1Hz operating frequency
  • -40°C to 85°C operating temperature range
  • RoHS and REACH compliant

Applications

  • Switch battery power to the circuit
  • Wake-up micro-processor
  • Proximity detection
  • Door and lid closure detection
  • Portable medical devices

Block Diagram

Block Diagram - Coto Technology RR123-1H02-612 RedRock® TMR Sensor
Paskelbta: 2024-11-08 | Atnaujinta: 2024-11-13