Pasternack RF Adapters
Pasternack RF Adapters offer in-series, between-series, T, and cross RF adapter designs. These adapters feature various connector interface types, including SMA, TNC, N, and BNC. The RF adapters come in various configurations, including male, female, plug, receptacle, and jack options. These adapters support multiple impedance levels, such as 50Ω, 75Ω, 78Ω, and 95Ω, in standard or reverse polarity. The RF adapters feature Quick Disconnect (QD), push-on, or standard interface types and form factors, including straight, 45-degree right-angle, radius right-angle, and right-angle configurations. Typical applications include general-purpose test, instrumentation, and telecommunications equipment.
Features
- Gold-plated contacts
- RoHS and REACH compliant
- In-series, between-series, T, and cross RF adapter designs
- SMA, TNC, N, and BNC interface types
- 50Ω, 75Ω, 78Ω, and 95Ω impedance levels
Applications
- General-purpose test
- Instrumentation
- Military electronics
- Radar
- Telecommunications equipment
- Avionics
- Medical
- Transportation equipment
Paskelbta: 2025-12-01
| Atnaujinta: 2026-01-22