HARTING M12 PushPull Inner Locking Shielded Connectors

HARTING M12 PushPull Inner Locking Shielded Cable Connectors are M12 PushPull male cable connectors with an inner locking mechanism and 360° shielding. The inner locking mechanism features a crimp termination for D-Code four-pole male straight and X-Code eight-pole male straight connections. HARTING PushPull Inner Locking Shielded Cable Connectors are compact and standardized according to IEC 61076-2-010. The connectors are designed for use in Ethernet-based communication, industrial robot arms, industrial cameras, machine vision systems, and other applications.

Features

  • PushPull inner locking mechanism
  • 360° shielding
  • Compact and standardized M12 design

Applications

  • Industrial automation
  • Ethernet-based communication
  • Sensors and actuators
  • Industrial robot arms
  • Industrial cameras
  • Handheld devices
  • Machine vision systems
  • Control systems

Specifications

  • D-Code
    • 4A rated current
    • 48VAC and 60VDC rated voltage
    • -40°C to +85°C operating temperature range
    • IP65/IP67 ingress protection rating
    • ≥100 mating cycles
    • IEC 61076-2-101 and IEC 61076-2-010
  • X-Code
    • Cat. 6A Class EA up to 500MHz transmission
    • 10Mbit/s to 10Gbit/s data rate range
    • 0.5A rated current

Proper Connector Mating

Chart - HARTING M12 PushPull Inner Locking Shielded Connectors
Paskelbta: 2025-10-24 | Atnaujinta: 2025-10-31