Amphenol Industrial Eaxtron UL1977 DIN Connectors
Amphenol Industrial Eaxtron UL1977 DIN Connectors feature a Vortex Clip™ that guarantees a safer/easier connection and allows for a higher rate of conductivity. The unique spiraling shape of these connectors allows for more contact points, providing a higher rate of conductivity. The clip design also facilitates coupling with 80% less effort than the industry standard. Amphenol Industrial Eaxtron UL1977 DIN Connectors feature a current rating of 160A, 320A, or 430A and a lifespan of >12,000 cycles. These connectors include a locking mechanism that works in conjunction with the user to provide an arcless experience. The unique design of the female contacts and durable housing nullifies all "inevitable" arcs.Features
- 160A, 320A, or 430A current rating
- >12,000 cycles lifespan
- Vortex Clip guarantees a safer/easier connection and allows for a higher rate of conductivity
- Female contacts and durable housing nullifies "inevitable" arcs
- Contacts are made from pure copper (Cu11 000) and plated with 6µm of silver
- Locking mechanism works in conjunction with the user to provide an arcless experience
Applications
- Material handling
- Ground support equipment
- Maintenance, repair, and operations
- Specialty vehicles
- Warehouse operations
Videos
Additional Resources
Accessories
Paskelbta: 2022-06-23
| Atnaujinta: 2023-12-06