Comchip Technology RS2x-HF SMD Fast Recovery Rectifiers

Comchip Technology RS2x-HF SMD Fast Recovery Rectifiers offer a reverse voltage range of 50V to 1000V. These rectifiers incorporate a glass passivated chip junction, providing fast reverse recovery time. The RS2x-HF rectifiers feature 2A forward current, a low-profile package, and 22pF typical junction capacitance. They are easy to pick and place and suitable for surface-mounted applications.

Features

  • Glass passivated chip junction
  • Low profile package
  • Easy to pick and place
  • Fast reverse recovery time
  • RoHS compliant
  • Halogen-free

Specifications

  • 50V to 1000V maximum repetitive peak reverse voltage range (VRRM)
  • 2A maximum average forward rectified current at TC=125°C (IF(AV))
  • 22pF typical junction capacitance at VR=4V and f=1MHz
  • -55°C to 150°C operating temperature range

Performance Graphs

Performance Graph - Comchip Technology RS2x-HF SMD Fast Recovery Rectifiers

Dimensions (Inches/mm)

Mechanical Drawing - Comchip Technology RS2x-HF SMD Fast Recovery Rectifiers
Paskelbta: 2020-12-07 | Atnaujinta: 2024-05-31