Coilcraft XAL50xx High Current Shielded Power Inductors
Coilcraft XAL50xx High Current Shielded Power Inductors are mechanically rugged and magnetically shielded for use in high-density power converter circuits. They offer high current ratings, making them ideal for high switching frequencies with low AC losses. These high-performance molded power inductors offer an inductance range of 5.6µH to 22µH and no thermal aging. The XAL50xx series utilizes a composite construction to minimize audible buzzing. They meet AEC-Q200 Grade 1 standards (-40°C to +125°C) with a 165°C max part temperature. A sample kit is available.Features
- 5.6µH to 22µH inductance range
- No thermal aging, ideal for high-temperature applications
- Low power losses (AC and DC)
- Soft saturation characteristic to withstand high current spikes
- Magnetically shielded
- Composite construction minimizes audible buzzing
- AEC-Q200 Grade 1 (−40°C to +125°C) with a 165°C max part temperature
- Tin-silver (96.5/3.5) over copper terminations (RoHS compliant, 260°C compatible)
- Samples of all values are available in Coilcraft Designer's Kit C445
Additional Resources
Paskelbta: 2013-02-06
| Atnaujinta: 2022-03-11