C&K Switches ZMT Mini-Sized Sealed Snap-Acting Switches

C&K Switches ZMT Mini-Sized Sealed Snap-Acting Switches are designed for automotive and medical applications and can be used at signal level (gold-plating option) or high current up to 5A at 250VAC / 3A at 24VDC. The C&K Switches ZMT Mini-Sized Sealed Snap-Acting Switches provide an IP67 rating and dust-tight protection. The series is ideal for use in door latches, seat position detection, electric vehicle (EV) charging, and handheld medical devices.

Features

  • IP67 rating/dust-tight protection
  • 0.1A to 5A maximum current (ultra-low current available)
  • Sealed solution for modules and mechanisms in automotive and medical designs
  • UL / ENEC approvals

Applications

  • Automotive
    • Door latches
    • Seat position detection
    • EV charging
  • Handheld medical devices
  • Industrial equipment
  • Consumer electronics

Specifications

  • Contact rating
    • 0.1A 125/250VAC, 3A 24VDC
    • 3A 125/250VAC, 3A 24VDC
    • 5A 125/250 VAC, 3A 24VDC
  • 10,000 cycles electrical life
  • 10 to 30 operations per minute electrical operating frequency
  • 1 million operations mechanical life
  • 120 operations per minute mechanical operating frequency
  • 100MΩ minimum insulation resistance (500VDC/minute)
  • Dielectric strength
    • 500VAC (50Hz to 60Hz)/minute between contacts
    • 1500VAC (50Hz to 60Hz)/minute between live parts and dead metal parts
  • -40°C to +85°C (with no icing) operating temperature range
  • 200 grams operating force
Paskelbta: 2022-03-17 | Atnaujinta: 2022-03-29