PolyPhaser 400MHz to 2.5GHz RF Coaxial Surge Protectors

PolyPhaser 400MHz to 2.5GHz RF Coaxial Surge Protectors protect equipment from Electro-Magnetic Pulses (EMP) or power surges caused by lightning or other electrical disturbances. These surge protectors feature 600W maximum power handling, 1000uJ maximum throughput energy, and a 50Ω impedance. The 400MHz to 2.5GHz surge protectors are ideal for radio and antenna installations where part or all of the system's equipment is outdoors, protecting sensitive equipment. These surge protectors are designed to pass frequencies ranging from 400MHz to 2.5GHz while suppressing DC surges. The 400MHz to 2.5GHz surge protectors incorporate hybrid technology to protect equipment. These surge protectors are ideal for WiFi, GPS, and land mobile radios.

Features

  • 20kA surge current (400MHz to 1.2GHz) and 40kA (400MHz to 2.5GHz)
  • 600W maximum power
  • 400MHz to 2.5GHz frequency range
  • Waterproof IP67 rated
  • DC pass
  • Low insertion loss
  • VSWR <1:1:1
  • Directional
  • CE and RoHS compliant

Applications

  • WiFi
  • GPS
  • Land mobile radios
Paskelbta: 2025-12-11 | Atnaujinta: 2026-01-22