YAGEO SMDL Low Rho Resettable PPTC Fuses
YAGEO SMDL Low Rho Resettable PPTC Fuses provide overcurrent protection for devices where ultra-low internal resistance and automatic resettable protection are desired. These fuses feature a maximum fault current of 50A, 6VDC rated voltage, and a minimum hold current rating of 0.1A. Additional features include a fast response time to fault currents, high-temperature solder compatibility, and a low-profile design. YAGEO SMDL Low Rho Resettable PPTC Fuses are suitable for smartphones, E-readers, hard disk drives, digital cameras, game consoles, and USB peripherals.Features
- Ultra-low internal resistance
- Miniature size saves board space
- Fast response to fault current
- Compatible with high-temperature solders
Applications
- USB peripherals
- Smartphones
- E-readers
- Computer peripherals
- Hard disk drives
- Li-ion/Li-polymer battery packs
- Tablet and notebook PCs
- LCD/LED HDTVs
- Digital cameras and video cameras
- Game consoles
Specifications
- 50A maximum fault current
- 6VDC rated voltage
- 0.1A minimum hold current rating
- UL/cUL/TÜV/RoHS compliant, halogen free
- -40°C to +85°C operating temperature range
Soldering Parameters
Paskelbta: 2025-03-27
| Atnaujinta: 2025-04-18