Eaton Electronics ELX MDP Fuses
Eaton Electronics ELX MDP Fuses are high-voltage ceramic tube time-delay fuses. ELX MDP Fuses feature 500VAC/250VDC rated voltage and 0.25A to 30A current. The devices come in 6.3mm x 32mm (0.25" x 1.25") compact 3AB footprint package and are ideal for high-energy, high-power applications. The series offers very high interrupting ratings of up to 3kA to help protect against dangerous high available fault currents.Features
- High-voltage ceramic tube time-delay fuse
- 500VAC/250VDC voltage
- 0.25A to 30A current
- -55°C to +125°C temperature range with proper derating factor applied
- 6.3mm x 32mm (0.25" x 1.25") compact 3AB footprint
- UL Listed
- Ideal for high-energy, high-power applications
- Cartridge and axial lead versions available
- Up to 3kA very high interrupting ratings to help protect against dangerous high available fault currents
Applications
- Industrial control panels, UL508A panels
- Motor controllers and variable frequency drives
- Control transformer protection
- Uninterruptible power supplies (UPS)
- Power conversion equipment
Dimensions
Paskelbta: 2025-02-26
| Atnaujinta: 2025-04-01