Cincon EC7BW18 20W 18:1 Input Isolated DC-DC Converters

Cincon EC7BW18 20W 18:1 Input Isolated DC-DC Converters offer 20W of output power at output voltages of 5VDC, 12VDC, 15VDC, ±12VDC, ±15VDC, and ±24VDC. These components feature an 18:1 input voltage range of 8.5VDC to 160VDC (72VDC nominal) and are reinforced with 3000VAC isolation. Cincon EC7BW18 converters offer 2" x 1" x 0.4" dimensions, high efficiency of up to 90%, and a case operating temperature range of -40°C to +105°C. This EC7BW18 series is ideal for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltage as well as distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.

Features

  • Fixed switching frequency
  • Regulated outputs
  • Remote on/off
  • Low no-load power consumption
  • Overtemperature, overvoltage, and overcurrent protections
  • Continuous short-circuit protection
  • CB test certificate IEC 62368-1
  • Fire and smoke meet EN 45545-2
  • Shock and vibration meet EN 50155 (EN 61373)
  • Meets EN 50155 with external circuits
  • UL 62368-1 2nd (reinforced insulation) approval

Applications

  • Common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltage
  • Distributed power architectures
  • Telecommunications
  • Battery-operated equipment
  • Industrial

Specifications

  • 20W isolated output
  • Efficiency up to 90%
  • 18:1 input voltage range of 8.5VDC to 160VDC (72VDC nominal)
  • 3000VAC isolation voltage
  • 5000m operating altitude
  • 2" x 1" x 0.4" dimensions (50.8mm x 25.4mm x 10.2mm)
  • -40°C to +105°C case operating temperature range

Videos

Dimensions

Mechanical Drawing - Cincon EC7BW18 20W 18:1 Input Isolated DC-DC Converters

Block Diagrams

Block Diagram - Cincon EC7BW18 20W 18:1 Input Isolated DC-DC Converters
Paskelbta: 2019-12-23 | Atnaujinta: 2023-07-26