Cincon CFM500S AC-DC Power Supplies with PFC
Cincon CFM500S AC-DC Power Supplies with Power Factor Correction (PFC) feature a universal input range of 80VAC to 264VAC and high efficiency of up to 94.5%. These power supplies offer overtemperature protection (OTP), low inrush current, and a high power density of up to 20.96W/inch3. These CFM500S AC-DC power supplies from Cincon provide output voltage ranging between 12V to 48V, 390W (natural), and 470W to 500W (conduction convection) power output. The power supplies meet EN 55032 Class B and IEC/EN60335-1 and come with active PFC that meets EN 61000-3-2.Features
- 80VAC to 264VAC universal input voltage range
- High efficiency up to 94.5%
- 3” x 5” compact size
- High power density up to 20.96W/inch3
- 390W natural and 470W to 500W conduction convection power
- <0.5W no-load power consumption
- OTP
- PS on/off remote control
- Power good and power fail signal
- 5V standby and 12V fan output
- Low inrush current
- Active PFC meets EN 61000-3-2
- Meets EN 55032 Class B
- Meets IEC/EN 60335-1
- Class I
Electrical Block Diagram
Additional Resources
Paskelbta: 2021-01-07
| Atnaujinta: 2024-10-02