Johnson / Cinch Connectivity Solutions N Type Connectors & Adapters
Johnson / Cinch Connectivity Solutions N Type Connectors and Adapters offer a 50Ω to 75Ω impedance range and a 0 to 18GHz frequency range. These connectors feature threaded coupling mechanisms and are fully interchangeable with Type N connectors made to the MIL-C-39012 specifications. Type N adapters are available in jack-to-jack, jack-to-bulkhead jack, and plug-to-plug jack formats. Johnson / Cinch Connectivity Solutions N Connectors and Adapters are ideal for antennas, cellular, instrumentation, and broadcast applications.Features
- Connectors
- Threaded coupling mechanisms
- Fully interchangeable with Type N connectors made to the MIL-C-39012 specifications
- Adapters
- Jack-to-jack, jack-to-bulkhead jack, and plug-to-plug jack formats
Applications
- Antennas
- Base stations
- Broadcast
- Cable assemblies
- Cellular
- Instrumentation
- Microwave radio
- PCS
- Radar
- Radios
- RF and microwave components
- Satcom
- Surge protection
- WLAN
Specifications
- 0 to 18GHz frequency range
- 50Ω to 75Ω impedance range
- 250 to 1000Vrms working voltage rating
- 5000MΩ insulation rating
- -65°C to +165°C operating temperature range
Additional Resources
Paskelbta: 2019-04-18
| Atnaujinta: 2023-12-29