Chemi-Con KMR Aluminum Electrolytic Capacitors
Chemi-Con KMR Aluminum Electrolytic Capacitors are a downsized version of the KMQ and KMH series, measuring 5mm less in height than the current snap-in KMQ series. Chemi-Con KMR Aluminum Electrolytic Capacitors offer a 100µF to 3300µF capacitance range, rated voltage range from 160 to 450VDC, operating temperature range from -25°C to 105°C, and RoHS compliance. The non-solvent-resistant KMR Series was designed for inverter control and switching power supply applications.Features
- Downsized 5mm in height from current snap-in KMQ series
- 50% more ripple current than same case size of KMQ series
- 2000 hours at 105°C endurance with ripple current
- 100µF to 3300µF capacitance range
- 160VDC to 450VDC rated voltage range
- Non-solvent resistant type
- RoHS compliant
Applications
- Inverter control
- Switching power supplies
Paskelbta: 2012-07-31
| Atnaujinta: 2023-08-11