- Pradžios puslapis
- NAUJAUSI Produktai
- Gamintojo Naujiena
- Chemi-Con
- Industrial Charging Station Solutions - Chemi-Con
Chemi-Con Industrial Charging Station Solutions
Chemi-Con Industrial Charging Stations include SMD, radial, and snap-in aluminum electrolytic capacitors and dust choke coils. These capacitors offer a wide range of specifications and designs, enabling users to find the ideal choice for almost any application in any environment. Suitable applications for industrial charging stations from Chemi-Con include elevators, trains, washing machines, pumps, industrial motors, air conditioners, solar power panels, and wind power turbines.
Charging Station Circuit Diagram
Featured Products
Chemi-Con DKA DLCAP™ Radial Lead Supercapacitors
Offers low DCIR at low and high temperature ratings and is AEC-Q200 compliant.
Chemi-Con DM Dust Choke Coils
3A to 10A max DC current range, 760µH max inductance rating, and a DC resistance of 25mΩ to 72mΩ.
Chemi-Con Alchip™ MZT Aluminum Electrolytic Capacitors
Offers high capacitance, low ESR, and 2000 hours of performance at +105°C.
Chemi-Con FL Nanocrystalline Common Mode Coils
AEC-Q200 compliant and designed for use as a common mode noise filter in AC/DC supplies.
Chemi-Con GXM Aluminum Electrolytic Capacitors
Offers a 400VDC to 450VDC voltage range, 39µF to 180µF capacitance range, and RoHS 2 compliance.
Chemi-Con HXE Conductive Polymer Hybrid Capacitors
AEC-Q200 compliant, 16VDC to 63VDC voltage range, and a wide temperature range of -55°C to +135°C.
Chemi-Con HXK Conductive Polymer Hybrid Capacitors
AEC-Q200-compliant and features a surface-mount design and a 16VDC to 35VDC voltage range.
Chemi-Con KHF Aluminum Electrolytic Capacitors
Features a downsized, high ripple design and a voltage range of 400VDC to 450VDC.
Chemi-Con KHV Aluminum Electrolytic Capacitors
Offers a higher capacitance and ripple current than the previous series.
Chemi-Con KHX Aluminum Electrolytic Capacitors
RoHS 2 compliant and offers a higher capacitance and ripple current than the previous series.
Chemi-Con NTS Multilayer Ceramic Chip Capacitors
Features X7R and X7S temperature characteristics and offer a voltage range of 25VDC to 500VDC.
Chemi-Con KWB Aluminum Electrolytic Capacitors
Downsized version of the KWA series and offers a 400VDC to 450VDC voltage range.
Chemi-Con KYC Aluminum Electrolytic Capacitors
Offers a 16VDC to 120VDC rated voltage range, ±20% capacitance tolerance, and AEC-Q200 compliance.
Chemi-Con KZN Aluminum Electrolytic Capacitors
Features a high-stability electrolyte and a wide temperature range of -40°C to +105°C.
Chemi-Con LHX Aluminum Electrolytic Capacitors
Offers 5000 hours of ripple current endurance and a wide operating temperature of -40°C to +105°C.
Chemi-Con LXZ Aluminum Electrolytic Capacitors
Offers standard and miniaturized dimensions and AEC-Q200 compliance.
Chemi-Con MHS Aluminum Electrolytic Capacitors
AEC-Q200 AECs provide endurance of 5000 hours life operation at +125ºC and serve automotive uses.
Chemi-Con Alchip™ MZA Aluminum Electrolytic Capacitors
AEC-Q200 compliant and offer 2000h to 5000h of endurance at +105°C.
Chemi-Con Alchip™ MZJ Aluminum Electrolytic Capacitors
Features AEC-Q200 compliance and 2000 to 5000 hours of endurance at +105°C.
Chemi-Con NTD Dipped Radial Lead MLCCs
Wide capacitance range of 0.1μF to 470μF in a small size, XR7 temperature characteristics.
- Chemi-Con