CEVA FSP201 6-Axis Sensor Hub
CEVA FSP201 6-Axis Sensor Hub offers excellent planar heading and 6-axis IMU performance, designed for high-volume, cost-conscious consumer robots, XR, 3D audio, and other motion-based devices. The FSP201 is an application-specific standard product (ASSP) integrating high-performance sensor hub software into a low-power 32-bit ARM Cortex M23 MCU.The CEVA Interactive Calibration software helps the FSP201 achieve consistently superior performance in robots, even with low-cost sensors. Digital experiences are smooth and life-like with Stabilized Game Rotation Vector. This two-chip solution lets manufacturers choose between sensor suppliers, making them resilient to supply chain disruptions.
The motion sensors produce more accurate dynamic headings by addressing common sensor anomalies with advanced algorithms that are continually improved through rigorous testing. This small, adaptive component benefits developers and integrators with decreased development time, reduced BOM cost, and the highest precision and quality.
Features
- MotionEngine™ 6-Axis sensor fusion provides raw, calibrated, and fused sensor orientation data with best-in-class heading accuracy and stability
- Choose a sensor - low-cost MEMS sensors from top sensor vendors are supported
- Improved performance - working with specialized Interactive Calibration software, top performance is achieved even with low-cost sensors
- Stabilized game rotation vector - corrects orientation drift slowly and imperceptibly to the user to maintain immersion
- Dynamic calibration - algorithms constantly monitor changes in sensor performance and temperature during live operation to deliver the highest performance
- Intelligent power management - manages sensor states to conserve power without sacrificing the quality of motion data
- Auto-centering - dynamically recenters the soundstage in 3D audio applications to eliminate drift
- Flexible integration - I2C and simplified UART communication are available
Ideal for Robotic Applications
Specifications
- Up to 400Hz sampling rate (fused outputs)
- ±2000°/sec maximum rate angle
- 7mm x 7mm LQFP-48 package
Additional Resources
Pinout
Paskelbta: 2023-07-21
| Atnaujinta: 2024-04-10