Caddock USF300 Ultra-Stable Low TC Film Resistors
Caddock USF300 Ultra-Stable Low TC Film Resistors were developed for high-performance analog electronics. Utilizing Caddock proprietary resistance film systems, the Type USF300 resistors provide the lowest TC with a wide resistance range and high voltage ratings.The 300 series boasts a resistance range of 50Ω to 25MΩ with temperature coefficients from -40°C to +85°C (referenced to +25°C), and Zero Nominal TC (maximum absolute TC 5ppm/°C). The resistors' tolerance is ±0.01% or ±0.10%. The USF resistors are constructed with an aluminum oxide ceramic sandwich that provides great thermal conductivity and minimizes the power coefficient drift.Specifications
- -40°C to +85°C Operating temperature range
- Solder coated copper leadwire
- Resistance range 50Ω to 25MΩ
- ±0.01% or ±0.1% Tolerance
- Ceramic package provides cool operation
Paskelbta: 2010-07-13
| Atnaujinta: 2022-03-11