Bud Industries IPV Vents for NEMA & IP Enclosures

Bud Industries IPV Vents feature a variety of electrical enclosure accessories for NEMA and IP boxes exposed to air, water, and other extreme conditions. The IPV-67 air and moisture vents are water-tight and submersible with a variety of passive airflow capacities to balance the air pressure within the enclosure. The IPV-65 rectangular window vents are suitable for indoor and outdoor enclosures of any size that may be exposed to water, extreme temperatures, condensation, or pressure build-up. Bud Industries IPV external vents are designed for NEMA boxes to allow large air volume and provide basic IP32 protection from rainwater.

Features

  • Variety of electrical enclosure accessories
  • For NEMA and IP boxes exposed to air, water, and other extreme conditions
  • IP67 air and moisture vents - water-tight and submersible
  • Rectangular window vents - suitable for indoor and outdoor enclosures
  • External vents - designed for NEMA boxes to allow large air volume
Paskelbta: 2019-11-04 | Atnaujinta: 2023-06-20