Broadcom APDS-9130 Digital Proximity Sensor

Broadcom APDS-9130 Digital Proximity Sensor provides an IR LED and a complete proximity detection system in a single 8 pin package. The proximity function offers plug and play detection to 100 mm (without front glass) thus eliminating the need for factory calibration of the end equipment or sub-assembly. The proximity detection feature operates well from bright sunlight to dark rooms. The wide dynamic range also allows for operation in short distance detection behind dark glass such as a cell phone. The proximity function is targeted specifically towards near field proximity applications. In cell phones, proximity detection can detect when the user positions the phone close to their ear.

The device is fast enough to provide proximity information at a high repetition rate needed when answering a phone call. This provides both improved "green" power saving capability and the added security to lock the computer when the user is not present. The addition of the micro-optics lenses within the module, provide highly efficient transmission and reception of infrared energy which lowers overall power dissipation.

Features

  • Proximity Detection
    • Fully Calibrated to 100 mm Detection
    • Integrated IR LED and Synchronous LED Driver
    • Eliminates “Factory Calibration” of Prox
  • Programmable Wait Timer
    • Wait State Power – 90μA Typical
    • Programmable from 2.7ms to > 8 sec
  • I2C Interface Compatible
    • Up to 400 kHz (I2C Fast-Mode)
    • Dedicated Interrupt Pin
  • Sleep Mode Power - 2.2μA Typical
  • Small Package L3.94 x W2.36 x H1.35mm

Applications

  • Cell phone touch-screen disable
  • Notebook/monitor security
  • Automatic speakerphone enable
  • Automatic menu pop-up
  • Digital camera eye sensor

Block Diagram

Block Diagram - Broadcom APDS-9130 Digital Proximity Sensor
Paskelbta: 2013-11-25 | Atnaujinta: 2022-03-11