Broadcom AEDR-872x Reflective Incremental Encoders
Broadcom AEDR-872x Reflective Incremental Encoders (Analog Output) are three-channel optical encoders with two channels differential analog and a third digital index output. The AEDR-872x operates in the -20°C to 85°C temperature range and is suitable for commercial and industrial end applications. The package houses a LED light source and photo-detecting circuitry. When size and space is a concern, the AEDD-872x small size (3.95×3.4×0.9562mm) allows for use in a wide range of miniature commercial applications. The AEDR-872x encoder provides great design and flexibility and can be easily integrated into existing systems. It has two channels differential analog outputs (Sin, /Sin, Cos, /Cos) and can be interfaced directly with most of the external interpolators available.Features
- Analog Output option: Two-channel differential analog output and with a digital index output
- Surface mount leadless package: 3.95mm(L)×3.4mm(W)×0.9562mm(H)
- Operating voltage of 5.0 V supply
- Built-in LED current regulation, and so no external biasing resistor is needed
- -20°C to 85°C absolute operating temperature
- High encoding resolution: 318 (lines/inch, LPI)
Applications
- Ideal for high volume applications:
- Closed-loop stepper motors
- Miniature motors
- Printers and copiers
- Card readers
- Scanners
- Projectors
- Portable medical equipment
- Optometric equipment
- Consumer and industrial product applications
Analog Option
Paskelbta: 2015-05-07
| Atnaujinta: 2024-09-19