Bridgetek IDM2040-21R 2.1" Rotary Dial Display

Bridgetek IDM2040-21R 2.1" Rotary Dial Display is designed using the Raspberry Pi RP2040 microcontroller with the FT800Q video engine, a rotary encoder with button, RS-485 transceiver, and a 2.1" round LCD. This compact, high-resolution display integrates a user-friendly rotary dial interface, offering intuitive control and navigation. This display features an easy-to-read, full-color TFT display with a wide viewing angle, making it ideal for applications such as smart home devices, consumer electronics, and automotive systems. The Bridgetek IDM2040-21R is optimized for low-power consumption and provides efficient interaction with the user through a customizable interface, which can display both static and dynamic content. The combination of a small form factor and versatile input method allows for sleek, interactive designs in a variety of modern embedded solutions and interactive applications.

Features

  • RP2040 host MCU is developed by Raspberry Pi with dual Arm® 32-bit Cortex®-M0+ core processors running at up to 133MHz, 264KB of SRAM, and 8MB of onboard Flash memory
  • 2.1" round LCD screen, 480x480 resolution with capacitive touch support
  • 1x Inter-Integrated Circuit (I2C) for connecting multiple peripherals
  • 1x Universal Asynchronous Receiver-Transmitter (UART) for serial communication
  • 1x RS-485 for long distance and reliable communication with other devices
  • 1x audio output for audio applications
  • RGB666 hardware interface for high-quality color display
  • Rotary encoder featuring 24x steps with a push button for input and control
  • Includes pins for a touch panel interface (SDA, SCL, RST#, INT#, etc.), which are used for I2C communications with the touch controller CST826, which is compatible with FT3267
  • 480x480 pixels LCD resolution, IPS TFT LCD type, ST7701S controller, 300cd/m2 typical brightness, 80° viewing angle in all directions
  • Single 5V power supply from USB-C or 6-pin JST connector
  • Supports C/C++, MicroPython, and CircuitPython development
  • 1x Type C USB connector provides 5V and can be used for firmware upgrades
  • Supports USB upgrade firmware
  • BOOTSEL mode for programming via USB (drag-and-drop UF2 support)

Applications

  • Home automation systems
    • Smart thermostats
    • Lighting control
  • Audio equipment
    • Mixing consoles
    • Hi-Fi systems
  • Medical
    • Portable medical monitors
    • Patient monitoring devices
  • Industrial
    • Control panels
    • Measurement instruments
  • Automotive interfaces
    • Infotainment systems
    • Dashboards
  • Consumer electronics
    • Smart speakers and media players
    • Portable gaming consoles
  • Test and measurement equipment
    • Oscilloscopes
    • Multimeters

Specifications

  • ø53.28mm display size
  • 5.0V typical operating voltage
  • Operating current
    • 237mA typical with backlight at full brightness
    • 63mA typical with the backlight off
  • Interface
    • 11,5200bps typical RS-485 baud rate, 1200bps minimum
    • USB Type C port
  • -20°C to +70°C operating temperature range, 5V, 60% humidity
  • 10% to 90% operating relative humidity (RH) range

Overview

Mechanical Drawing - Bridgetek IDM2040-21R 2.1

Block Diagram

Block Diagram - Bridgetek IDM2040-21R 2.1

Dimensions

Mechanical Drawing - Bridgetek IDM2040-21R 2.1
Paskelbta: 2025-03-05 | Atnaujinta: 2025-03-13