Bourns TLVR1005T TLVR Inductors
Bourns TLVR1005T Trans-Inductor Voltage Regulator (TLVR) Inductors feature a dual-winding design with low inductance and high current ratings. The inductors provide a shielded construction for low radiation. The TLVR1005T series' current capability makes them ideal for high-power and multi-phase power solutions. The Bourns TLVR1005T TLVR Inductors are suitable for servers, data centers/networking, computers, battery-powered systems, and voltage regulator modules (VRMs). The inductors operate with a 70nH to 170nH inductance range within a -40°C to +125°C temperature range.Features
- Shielded construction for low radiation
- Dual winding inductors
- Extremely high current
- Halogen-free
- RoHS compliant
Applications
- Servers/workstations
- Data centers
- Data networking
- Storage systems
- Notebooks/desktop computers
- Graphic cards
- Battery-powered systems
- Multi-phase regulators
- VRMs
Specifications
- 70nH to 170nH inductance
- 0.125mΩ DCR (pin 1-4)
- 0.45mΩ DCR (pin 2-3)
- Moisture sensitivity level 1
- Ferrite core
- Enameled copper wire
- Tin terminal finish
- -40°C to +125°C operating and storage temperature range
Schematic
Dimensions (mm)
Videos
Paskelbta: 2024-05-07
| Atnaujinta: 2025-01-17