Bourns SRN8040HA Semi-Shielded Power Inductors

Bourns SRN8040HA Semi-Shielded Power Inductors are designed with a magnetic-silica coating to the perimeter of the inductor winding, offering effective shielding. These automotive-grade devices release lower magnetic field radiation than non-shielded inductors and are a cost-efficient alternative to fully shielded ferrite-based inductors. The SRN8040HA series is AEC-Q200 compliant and operates in a wide temperature range of -40°C to +150°C. Bourns SRN8040HA Semi-Shielded Power Inductors feature a 0.5µH to 100µH inductance range and 1.3A to 15A saturation current in a 7.9mm x 8.15mm x 4.2mm package. The series is ideal for DC-DC converters and power supplies in automotive, industrial, consumer, and telecom electronics applications that may require higher inductor reliability.

Features

  • Automotive grade
  • Semi-shielded construction
  • Cost-efficient alternative to fully shielded ferrite-based inductors
  • High operating temperature
  • AEC-Q200 compliant
  • RoHS compliant and halogen free

Specifications

  • DC-DC converters
  • Power supplies
    • Automotive
    • Consumer
    • Industrial
    • Telecom

Specifications

  • 7.9mm x 8.15mm x 4.2mm dimensions
  • 0.5µH to 100µH inductance range Irms
  • 20% or 30% inductance tolerance
  • 1.3A to 15A saturation current Isat
  • -40°C to +150°C operating temperature range (temperature rise included)

Electrical Schematic

Schematic - Bourns SRN8040HA Semi-Shielded Power Inductors

Dimensions

Mechanical Drawing - Bourns SRN8040HA Semi-Shielded Power Inductors
Paskelbta: 2023-06-23 | Atnaujinta: 2023-06-29