Bourns SM91536AL BMS Signal Transformer
Bourns SM91536AL BMS Signal Transformers are AEC-Q200 compliant, automotive grade battery management system (BMS) signal transformers. The single channel, reinforced insulation transformer features a 10mm minimum creepage and clearance distance, an overvoltage category II, and a design construction per GB/T, IEC 60664-1, and IEC 62368-1. Bourns SM91536AL BMS Signal Transformers are RoHS-compliant, automotive grade, and ideal for BMS and energy storage system (ESS) applications.Features
- Reinforced insulation per GB/T 16935.1
- AEC-Q200 compliant
- 10mm min creepage and clearance distance
- Overvoltage category II
- Supports serial daisy chain/IsoSPI communication
- RoHS compliant
Applications
- BMS
- ESS
Specifications
- 100kHz leakage inductance at 0.1V
- 0.45Ω max transformer side
- 3000VAC Hi-pot at 1mA, 60S
- 1000VDC working voltage rating
- 600VAC system voltage rating
- -40°C to +125°C operating temperature range
- -50°C to +125°C storage temperature range
Additional Resources
Paskelbta: 2023-10-18
| Atnaujinta: 2023-11-10